Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,790 In Stock | 1 : ¥114.44000 Cut Tape (CT) 2,500 : ¥67.62633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
1,010 In Stock | 1 : ¥120.77000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 58 : ¥97.92172 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC |