CLP-104-02-F-D

DigiKey Part Number
SAM1153-04-ND
Manufacturer
Manufacturer Product Number
CLP-104-02-F-D
Description
CONN RCPT 8POS 0.05 GOLD SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-104-02-F-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.090" (2.29mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.50800¥105.08
100¥9.38760¥938.76
500¥7.82334¥3,911.67
1,000¥6.70569¥6,705.69
5,000¥5.94569¥29,728.45
10,000¥5.89509¥58,950.90
Manufacturers Standard Package
Alternate Length
CONN RCPT 4POS 0.05 GOLD SMD
In-Stock: 2073
Unit Price: ¥6.49000
CONN RCPT 6POS 0.05 GOLD SMD
In-Stock: 3375
Unit Price: ¥9.69000
CONN RCPT 10POS 0.05 GOLD SMD
In-Stock: 582
Unit Price: ¥15.11000
CONN RCPT 12POS 0.05 GOLD SMD
In-Stock: 175
Unit Price: ¥18.14000
CONN RCPT 14POS 0.05 GOLD SMD
In-Stock: 1783
Unit Price: ¥19.54000