Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Amphenol ICC (FCI)Sullins Connector Solutions
Series
-Dubox™
Packaging
TrayTube
Connector Type
HeaderReceptacle
Number of Positions
1640
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Insulation Height
0.276" (7.00mm)0.335" (8.51mm)
Contact Length - Post
0.115" (2.92mm)0.126" (3.20mm)
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Current Rating (Amps)
3A-
Voltage Rating
250V1000V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
21,008
In Stock
1 : ¥8.13000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
16
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
5,170
In Stock
1 : ¥8.46000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
16
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
68683-320lf
68683-320LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
348
In Stock
1 : ¥55.91000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.