Headers, Receptacles, Female Sockets

Results: 3
Series
CLPCLT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
ReceptacleReceptacle, Bottom Entry
Number of Positions
4616
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Insulation Height
0.083" (2.10mm)0.084" (2.14mm)
Features
-Pick and Place
Current Rating (Amps)
3.3A per Contact4.1A per Contact
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-1xx-02-x-D
CLP-108-02-F-D-K-TR
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
1,098
In Stock
1,200
Factory
1 : ¥26.52000
Cut Tape (CT)
1,200 : ¥15.38976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
3.3A per Contact
240VAC, 330VDC
CLT-103-02-x-D-(A)
CLT-103-02-L-D-BE-TR
CONN RCPT 6POS 0.079 GOLD SMD
Samtec Inc.
1,683
In Stock
1 : ¥19.46000
Cut Tape (CT)
1,800 : ¥8.92816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom Entry
Female Socket
Board to Board
6
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.083" (2.10mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.1A per Contact
-
LOW PROFILE DUAL-WIPE SOCKET, 0.
CLP-102-02-F-D-K-TR
LOW PROFILE DUAL-WIPE SOCKET, 0.
Samtec Inc.
0
In Stock
Check Lead Time
1,650 : ¥6.61278
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board
4
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
3.3A per Contact
240VAC, 330VDC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.