Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,730 In Stock | 1 : ¥3.69000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.177" (4.50mm) | 0.106" (2.69mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125V | |||
2,150 In Stock | 1 : ¥11.25000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.177" (4.50mm) | 0.106" (2.69mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125VAC |