Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,012 In Stock | 1 : ¥8.62000 Tray | Tray | Active | Header | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
15,157 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.102" (2.60mm) | - | UL94 V-0 | Gold | - | - | Board Guide | 3A | 32V |