Headers, Receptacles, Female Sockets

Results: 2
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Insulation Height
0.308" (7.82mm)0.449" (11.40mm)
Contact Length - Post
0.120" (3.05mm)0.145" (3.68mm)
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
09-48-4068
0009484068
CONN RCPT 6POS 0.156 TIN PCB
Molex
40,819
In Stock
1 : ¥9.61000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.156" (3.96mm)
1
-
Through Hole
Solder
Locking Ramp
Tin
60.0µin (1.52µm)
Natural
0.449" (11.40mm)
0.120" (3.05mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
5A
600V
09-48-1064
0009481064
CONN RCPT 6P 0.156 TIN EDGE MNT
Molex
12,755
In Stock
1 : ¥11.82000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.156" (3.96mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Locking Ramp
Tin
60.0µin (1.52µm)
Natural
0.308" (7.82mm)
0.145" (3.68mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
5A
600V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.