Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
78
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
215297-8
215297-8
CONN RCPT 8POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
23,534
In Stock
1 : ¥10.84000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
31.5µin (0.80µm)
Black or Green
0.276" (7.00mm)
0.122" (3.10mm)
-
UL94 V-0
Tin
-
-
-
-
-
215297-7
215297-7
CONN RCPT 7POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥9.69000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
7
All
0.100" (2.54mm)
1
-
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
31.5µin (0.80µm)
Black or Green
0.276" (7.00mm)
0.122" (3.10mm)
-
UL94 V-0
Tin
-
-
-
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.