Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,591 In Stock | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥3.23425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.059" (1.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
4,157 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,000 : ¥3.61901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.059" (1.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
3,403 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥4.14802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
5,897 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.70110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
8,118 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.83336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 8 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,266 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.86943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V |