Headers, Receptacles, Female Sockets

Results: 8
Manufacturer
GreenconnTE Connectivity Erni
Series
CBEC225SMC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
26506880
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish Thickness - Mating
-Flash
Insulation Height
0.152" (3.85mm)0.246" (6.25mm)0.354" (9.00mm)0.356" (9.05mm)
Contact Finish - Post
GoldTin
Features
Board Guide, Pick and Place, Solder RetentionBoard Guide, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
154719
154719-E
SMC F VERT B 50POS SMT 9.00MM
TE Connectivity Erni
1,040
In Stock
1 : ¥46.80000
Cut Tape (CT)
280 : ¥32.76650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
154742
154742-E
SMC F RA Q 50POS SMT
TE Connectivity Erni
1,311
In Stock
1 : ¥49.42000
Cut Tape (CT)
560 : ¥33.61036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
-
Black
0.152" (3.85mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Solder Retention
1.7A per Contact
-
154808
154808-E
SMC F VERT B 68POS SMT 6.20MM
TE Connectivity Erni
607
In Stock
1 : ¥65.51000
Cut Tape (CT)
280 : ¥46.41939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
154720
154720-E
SMC F VERT B 68POS SMT 9.00MM
TE Connectivity Erni
1,693
In Stock
1 : ¥66.50000
Cut Tape (CT)
280 : ¥47.08264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
68
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
154809
154809-E
SMC F VERT B 80POS SMT 6.20MM
TE Connectivity Erni
3,325
In Stock
1 : ¥68.22000
Cut Tape (CT)
280 : ¥48.91607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
80
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
154806
124044-E
SMC F VERT B 26POS SMT 9.00MM
TE Connectivity Erni
1,711
In Stock
1 : ¥31.03000
Cut Tape (CT)
280 : ¥21.72050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
26
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.354" (9.00mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
154807
124045-E
SMC F VERT B 50POS SMT 9.00MM
TE Connectivity Erni
332
In Stock
1 : ¥47.70000
Cut Tape (CT)
280 : ¥33.37725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
CBEC225-2579B001C1AF
CBEC225-2579B001C1AF
PITCH 1.27MM FEMALE CONNETOR SMC
Greenconn
268
In Stock
1 : ¥29.56000
Cut Tape (CT)
450 : ¥14.86138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
50
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Board Guide, Pick and Place, Solder Retention
1.7A per Contact
-
Showing
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.