Headers, Receptacles, Female Sockets

Results: 2
Series
SSQTiger Claw™ SSM
Connector Type
ReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Number of Positions
2640
Mounting Type
Surface MountThrough Hole
Insulation Height
0.290" (7.37mm)0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
5.2A per Contact-
Voltage Rating
405VAC, 572VDC465VAC, 655VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSQ Series
SSQ-120-01-L-D
CONN RCPT 40POS 0.1 GOLD PCB
Samtec Inc.
6,936
In Stock
13,793
Factory
1 : ¥46.71000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
465VAC, 655VDC
SSM-1xx-xx-DV
SSM-113-L-DV
CONN RCPT 26POS 0.1 GOLD SMD
Samtec Inc.
757
In Stock
200
Factory
Value Added Item
1 : ¥47.86000
Bulk
Bulk
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
-
5.2A per Contact
405VAC, 572VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.