Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,195 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
346 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V |