Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,740 In Stock | 1 : ¥4.52000 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.280" (7.10mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
46,571 In Stock | 1 : ¥5.58000 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.280" (7.10mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
2,940 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,400 : ¥4.20565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Natural | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - |