Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,425 In Stock | 1 : ¥42.94000 Cut Tape (CT) 280 : ¥30.02764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
2,720 In Stock | 1 : ¥71.51000 Cut Tape (CT) 450 : ¥51.27460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 20 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
22,902 In Stock | 1 : ¥15.93000 Cut Tape (CT) 450 : ¥11.23722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 16 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
2,999 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Natural | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
0 In Stock Check Lead Time | 2,700 : ¥16.04892 Bulk | Bulk | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 15.0µin (0.38µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
0 In Stock Check Lead Time | 1,800 : ¥21.49811 Bulk | Bulk | Active | Receptacle | Forked | Board to Cable/Wire | 16 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 15.0µin (0.38µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC |