Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,233 In Stock 371 Factory | 1 : ¥36.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
923 In Stock | 1 : ¥69.29000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.071" (1.80mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
391 In Stock | 1 : ¥73.89000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
441 In Stock | 1 : ¥94.41000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.236" (6.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
181 In Stock | 1 : ¥98.93000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
3,902 In Stock | 1 : ¥68.96000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.315" (8.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
458 In Stock Value Added Item | 1 : ¥8.54000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
415 In Stock Value Added Item | 1 : ¥33.09000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
911 In Stock | 1 : ¥1.64000 Bag | Bag | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC |