Headers, Receptacles, Female Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Style
Board to BoardBoard to Board or Cable
Number of Positions
3816
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Contact Finish Thickness - Mating
12.0µin (0.30µm)Flash
Insulation Height
0.079" (2.00mm)0.087" (2.20mm)0.134" (3.40mm)
Contact Finish - Post
GoldTin
Mated Stacking Heights
3.1mm, 3.6mm, 3.8mm3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm-
Features
Board GuidePick and Place
Voltage Rating
500VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M50-3150842
M50-3150842
CONN RCPT 16POS 0.05 GOLD SMD
Harwin Inc.
1,201
In Stock
1 : ¥40.72000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm
-
Board Guide
1A
-
M50-3130845
M50-3130845R
CONN RCPT 8POS 0.05 GOLD SMD
Harwin Inc.
4,196
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,000 : ¥7.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
8
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.079" (2.00mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
3.1mm, 3.6mm, 3.8mm
-
Pick and Place
1A
500VAC
M50-3140345
M50-3140345R
CONN RCPT 3POS 0.05 GOLD SMD
Harwin Inc.
1,505
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥3.02737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
3
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.134" (3.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1A
500VAC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.