Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,278 In Stock | 1 : ¥517.28000 Cut Tape (CT) 350 : ¥454.45714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 114 | All | 0.050" (1.27mm) | 6 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Natural | 0.315" (8.00mm) | - | -55°C ~ 125°C | - | Tin | 12mm | - | Pick and Place | - | 250VAC | |||
3 In Stock 239 Factory | 1 : ¥30.95000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - |