Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,019 In Stock | 1 : ¥19.29000 Cut Tape (CT) 1,500 : ¥8.09164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 18 | All | 0.020" (0.50mm) | 1 | - | Board Edge, Surface Mount, Right Angle | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black | 0.118" (3.00mm) | - | -30°C ~ 80°C | - | Gold | - | - | Board Guide, Shielded | 0.5A | 100VAC | |||
2,325 In Stock | 1 : ¥40.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.240" (6.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 3.1A per Contact | - |