Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIMilli-Grid 79107
Number of Positions
82426
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Insulation Height
0.175" (4.45mm)0.320" (8.13mm)
Contact Length - Post
0.115" (2.92mm)0.118" (3.00mm)
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A2A
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II
6-534206-2
CONN RCPT 24POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
723
In Stock
1 : ¥47.70000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
0791077003
0791077003
CONN RCPT 8POS 0.079 GOLD PCB
Molex
3,050
In Stock
1 : ¥16.17000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.175" (4.45mm)
0.118" (3.00mm)
-55°C ~ 125°C
-
Tin
-
-
-
1A
125V
534206, 534236
6-534206-3
CONN RCPT 26POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
960
In Stock
1 : ¥35.38000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.