Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥595.54000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 (16 + 4 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Mating Flange, Mounting Flange, Polarizing Key | 2A, 10A | - | |||
20 In Stock | 1 : ¥615.65000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 (8 + 4 Power) | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | - | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Mating Flange, Mounting Flange, Pick and Place, Polarizing Key | 2A, 10A | 450V |