Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥24.55000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
59 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 1,984 : ¥16.24465 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 2,048 : ¥9.24629 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥9.70526 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,048 : ¥9.80599 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥11.78198 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : ¥12.26706 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 2,064 : ¥13.43123 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,016 : ¥14.06723 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,064 : ¥14.19656 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 1,984 : ¥17.77534 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 2,016 : ¥18.42213 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 2,016 : ¥18.79939 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,040 : ¥18.92875 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 1,980 : ¥22.25960 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥23.40226 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,025 : ¥23.66094 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 1,980 : ¥23.66095 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 4,980 : ¥24.18125 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,000 : ¥24.55565 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 1,998 : ¥26.60375 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | Mating Flange | |||
0 In Stock Check Lead Time | 2,016 : ¥26.73310 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,016 : ¥27.59337 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - | |||
0 In Stock Check Lead Time | 2,016 : ¥27.84712 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | - | 55 A | 300 V | - | - | Green | -40°C ~ 115°C | Gold | - |