Headers, Plugs and Sockets

Results: 9
Packaging
BulkTray
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
3456
Positions Per Level
3456
Pitch
0.197" (5.00mm)0.295" (7.50mm)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Spring Cage, Tension ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - UL
250 V400 V
Wire Gauge or Range - AWG
14-26 AWG-
Color
BlackIvory
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK PLUG 4POS STR 5MM
0549270420
TERM BLOCK PLUG 4POS STR 5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
250 V
14-26 AWG
-
Ivory
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 7.5MM
0549280370
TERM BLOCK PLUG 3POS STR 7.5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
3
3
1
0.295" (7.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
400 V
14-26 AWG
-
Ivory
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 7.5MM
0549280371
TERM BLOCK PLUG 3POS STR 7.5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
3
3
1
0.295" (7.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
400 V
14-26 AWG
-
Black
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 6POS STR 7.5MM
0549280670
TERM BLOCK PLUG 6POS STR 7.5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
6
6
1
0.295" (7.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
400 V
14-26 AWG
-
Ivory
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK HDR 3POS 90DEG 5MM
0557570320
TERM BLOCK HDR 3POS 90DEG 5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
16 A
250 V
-
-
Ivory
-30°C ~ 85°C
Tin
-
TERM BLOCK PLUG 3POS STR 5MM
0549270320
TERM BLOCK PLUG 3POS STR 5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
250 V
14-26 AWG
-
Ivory
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 5POS STR 5MM
0549270520
TERM BLOCK PLUG 5POS STR 5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
250 V
14-26 AWG
-
Ivory
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK HDR 4POS 90DEG 5MM
0557570420
TERM BLOCK HDR 4POS 90DEG 5MM
Molex
0
In Stock
Obsolete
Tray
Obsolete
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
16 A
250 V
-
-
Ivory
-30°C ~ 85°C
Tin
-
TERM BLOCK PLUG 6POS STR 5MM
0549270620
TERM BLOCK PLUG 6POS STR 5MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
16 A
250 V
14-26 AWG
-
Ivory
-30°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.