Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 320 V | - | - | - | Gray | - | - | - | |||
1,375 In Stock 1,400 Factory | 1 : ¥37.11000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 320 V | - | - | - | Gray | - | - | - | |||
302 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 150 V | 8 A | 16-24 AWG | 0.2-1.5mm² | Gray | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
110 In Stock | 1 : ¥41.13000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | - | - | - | Gray | - | Tin | - | |||
3 In Stock | 1 : ¥109.77000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.100" (2.54mm) | - | 180° | - | DIN Rail | 6A | 32 V | - | - | - | Gray | - | - | - |