Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥58.13000 Tray | Tray | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Black | -40°C ~ 100°C | Gold | Lever Actuated | |||
45 In Stock | 1 : ¥78.90000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | -40°C ~ 100°C | Tin | Latches | |||
11 In Stock | 1 : ¥97.94000 Tray | Tray | Active | Plug, Female Sockets | 6 | 3 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 160 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Black | -40°C ~ 100°C | Tin | Lever Actuated | |||
70 In Stock | 1 : ¥47.86000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | -40°C ~ 100°C | Gold | Latches | |||
1 In Stock | 1 : ¥72.08000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 160 V | 8 A | 300 V | - | - | Black | -40°C ~ 100°C | Tin | Latches |