Headers, Plugs and Sockets

Results: 2
Series
TBP02P1W-381TBP02R1W-381
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
1.5mm²-
Contact Mating Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP02P1W-381-16BE
TBP02P1W-381-16BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
17,354
In Stock
1 : ¥24.22000
Bag
Bag
Active
Plug, Female Sockets
16
16
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
7A
250 V
8 A
300 V
16-28 AWG
1.5mm²
Blue
-40°C ~ 105°C
Nickel
Mating Flange
TBP02R1W-381-16BE
TBP02R1W-381-16BE
TERMINAL BLOCK, PLUGGABLE, W SCR
CUI Devices
143
In Stock
1 : ¥18.96000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
16
16
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.