Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,874 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
39 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - |