Headers, Plugs and Sockets

Results: 3
Number of Positions
458
Positions Per Level
458
Pitch
0.150" (3.81mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ043250
OSTOQ043250
TERM BLOCK HDR 4POS VERT 3.81MM
On Shore Technology Inc.
11,524
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ083250
OSTOQ083250
TERM BLOCK HDR 8POS VERT 3.81MM
On Shore Technology Inc.
3,254
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ057150
OSTOQ057150
TERM BLOCK HDR 5POS VERT 5MM
On Shore Technology Inc.
472
In Stock
1 : ¥8.21000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.197" (5.00mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.