Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,163 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
13,891 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
1,551 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
2,741 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
1,239 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
2,026 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
1,294 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
133 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 12-24 AWG | 0.2-3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Wire Side) |