Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
34 In Stock 200 Factory | 1 : ¥101.97000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
15 In Stock | 1 : ¥228.07000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,160 : ¥5.91045 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-28 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | Mating Flange |