Headers, Plugs and Sockets

Results: 18
Series
COMBICON CCCOMBICON ICCOMBICON MCCOMBICON MSTBCOMBICON MSTBTCOMBICON MSTBV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsPlug, Male Pins
Number of Positions
2358
Positions Per Level
2358
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A12A12A per position16A
Voltage - IEC
320 V400 V630 V
Current - UL
8 A10 A12 A15 A16 A
Wire Gauge or Range - AWG
12-30 AWG14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-2.5mm²-
Color
BlackGreen
Contact Mating Finish
GoldTin
Features
Mating and Mounting FlangeMating FlangeRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTB 2POS 5.08 SERIES
1757019
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
13,878
In Stock
1 : ¥14.94000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MSTB 2POS SERIES
1777989
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
10,340
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1776511
1776511
TERM BLOCK HDR 3POS 90DEG 5.08MM
Phoenix Contact
600
In Stock
1 : ¥17.40000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1757022
1757022
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
16,612
In Stock
1 : ¥18.31000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MSTB 3POS SERIES
1777992
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
2,944
In Stock
4,000
Factory
1 : ¥22.74000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
COMBICON MSTBVA Series
1777086
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
1,664
In Stock
250
Factory
1 : ¥26.11000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1827716
1827716
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
1,661
In Stock
4,500
Factory
1 : ¥30.38000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1847068
1847068
TERM BLOCK PLUG 3POS STR 3.5MM
Phoenix Contact
907
In Stock
1 : ¥30.38000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1757048
1757048
TERM BLOCK PLUG 5POS STR 5.08MM
Phoenix Contact
2,241
In Stock
1 : ¥36.86000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MSTB 3POS SERIES
1912197
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
377
In Stock
1 : ¥21.35000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1805301
1805301
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
1,244
In Stock
1 : ¥24.55000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1912087
1912087
TERM BLOCK PLUG 3POS STR 5MM
Phoenix Contact
368
In Stock
1 : ¥24.90000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1786844
1786844
TERM BLOCK PLUG 3POS STR 5MM
Phoenix Contact
1,458
In Stock
2,800
Factory
1 : ¥25.49000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1847068
1847369
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
219
In Stock
200
Factory
1 : ¥28.57000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
400 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
COMBICON MSTBT Series
1804661
TERM BLOCK PLUG 8POS STR 5.08MM
Phoenix Contact
127
In Stock
1 : ¥74.62000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1954702
1954702
TERM BLOCK HDR 3POS 90DEG 5.08MM
Phoenix Contact
142
In Stock
1 : ¥32.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A per position
400 V
10 A
300 V
-
-
Black
-
Tin
Mating Flange
1825323
1825323
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
58
In Stock
1 : ¥30.70000
Bulk
Bulk
Active
Plug, Male Pins
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
COMBICON MSTBVA Series
1863770
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
31
In Stock
1 : ¥28.08000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Gold
Mating and Mounting Flange
Showing
of 18

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.