Headers, Plugs and Sockets

Results: 2
Number of Positions
68
Positions Per Level
68
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBVA Series
1924347
TERM BLOCK HDR 6POS VERT 5.08MM
Phoenix Contact
383
In Stock
1 : ¥17.65000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
-
COMBICON MSTBVA 8
1924363
TERM BLOCK HDR 8POS VERT 5.08MM
Phoenix Contact
1,279
In Stock
1 : ¥21.35000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
16A
400 V
16 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.