Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,394 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
32,073 In Stock | 1 : ¥7.06000 Bag | Bag | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 320 V | 16 A | 300 V | 12-28 AWG | 2.5mm² | Blue | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
804 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-24 AWG | - | - | -30°C ~ 105°C | - | - | |||
4,044 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
183 In Stock | 1 : ¥30.62000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 20A | 630 V | 20 A | 300 V | - | - | Green | - | Tin | - | |||
430 In Stock 2,350 Factory | 1 : ¥49.51000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 1 kV | 5 A | 600 V | 10-30 AWG | 0.2-4mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
338 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 1 kV | 5 A | 600 V | 10-30 AWG | 0.2-4mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
718 In Stock | 1 : ¥27.56000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 20A | 630 V | 20 A | 300 V | - | - | Green | - | Tin | - | |||
415 In Stock 1,050 Factory | 1 : ¥31.11000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 41A | 1 kV | 41 A | 600 V | 8-24 AWG | 0.2-10mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
26 In Stock | 1 : ¥124.87000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | - | |||
0 In Stock Check Lead Time | 50 : ¥41.74680 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 400 V | - | - | 10-30 AWG | 0.2-4mm² | Black | - | Tin | Retention Latches (Non-Wire Side) |