Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,340 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
2,338 In Stock | 1 : ¥37.19000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
479 In Stock | 1 : ¥47.21000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
1,282 In Stock 50 Factory | 1 : ¥53.69000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
879 In Stock | 1 : ¥71.50000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
2,566 In Stock 3,750 Factory | 1 : ¥85.05000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
621 In Stock | 1 : ¥89.16000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
279 In Stock | 1 : ¥111.65000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
642 In Stock | 1 : ¥69.12000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 15 A | 300 V | 12-26 AWG | - | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
123 In Stock | 1 : ¥83.24000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
59 In Stock | 1 : ¥142.75000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
36 In Stock | 1 : ¥144.41000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 250 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Gold | Mating Flange | |||
4 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | Plug Housing for Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | - | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 14-20 AWG | 0.5-2.5mm² | Green | - | - | Mating Flange |