Headers, Plugs and Sockets

Results: 4
Number of Positions
231020
Positions Per Level
231020
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Current - IEC
12A16A
Voltage - IEC
400 V630 V
Current - UL
12 A16 A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBVA Series
1776964
TERM BLOCK HDR 10POS VERT 5MM
Phoenix Contact
600
In Stock
1 : ¥34.95000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
COMBICON MSTBVA Series
1777251
TERM BLOCK HDR 20POS VERT 5.08MM
Phoenix Contact
202
In Stock
1 : ¥78.08000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
20
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1924415
1924415
TERM BLOCK HDR 2POS VERT 5MM
Phoenix Contact
66
In Stock
1 : ¥21.67000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
16A
630 V
16 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
COMBICON MSTBVA Series
1924428
TERM BLOCK HDR 3POS VERT 5MM
Phoenix Contact
44
In Stock
1 : ¥25.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
16A
630 V
16 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.