Headers, Plugs and Sockets

Results: 2
Number of Positions
1012
Positions Per Level
1012
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 10POS VERT 5MM
0395250010
TERM BLOCK HDR 10POS VERT 5MM
Molex
0
In Stock
Check Lead Time
1,440 : ¥12.96921
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 12POS VERT 5MM
0395250012
TERM BLOCK HDR 12POS VERT 5MM
Molex
0
In Stock
Check Lead Time
1,200 : ¥15.56305
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.