Headers, Plugs and Sockets

Results: 3
Series
COMBICON CCVACOMBICON DMCCOMBICON MCV
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Number of Positions
210
Positions Per Level
25
Number of Levels
12
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.200" (5.08mm)
Header Orientation
90°, Right AngleVertical
Current - IEC
8A12A per position
Voltage - IEC
160 V250 V400 V
Current - UL
8 A10 A
Color
BlackGreen
Operating Temperature
-40°C ~ 100°C-
Features
-Pick and Place Cap
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803426
1803426
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
14,619
In Stock
1 : ¥4.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1955963
1955963
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
142
In Stock
1 : ¥13.38000
Cut Tape (CT)
140 : ¥13.72914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A per position
400 V
10 A
300 V
-
-
Black
-
Tin
Pick and Place Cap
1053809
1053811
DMC 1 5/ 5-G1-3 5 P35
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥20.21420
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
160 V
8 A
300 V
-
-
Green
-40°C ~ 100°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.