Headers, Plugs and Sockets

Results: 4
Series
WR-TBL Series 3117WR-TBL Series 3211WR-TBL Series 3527
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
26
Positions Per Level
26
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Leaf Spring, Wire GuardSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
10 A20 A
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.2-3mm²-
Contact Mating Finish
-Tin
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691352710002
691352710002
TERM BLOCK PLUG 2POS 5MM
Würth Elektronik
2,227
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691321100002
691321100002
TERM BLOCK HDR 2POS VERT 3.5MM
Würth Elektronik
7,039
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100006
691321100006
TERM BLOCK HDR 6POS VERT 3.5MM
Würth Elektronik
1,691
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691311700102
691311700102
TERM BLOCK HDR 2POS VERT 5MM
Würth Elektronik
927
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.