Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥78.90000 Box | Box | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 6A | 320 V | 4 A | 150 V | 20-28 AWG | 0.08-0.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
88 In Stock | 1 : ¥24.14000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 320 V | 4 A | 150 V | - | - | Gray | -60°C ~ 100°C | Tin | - | |||
40 In Stock | 1 : ¥71.51000 Box | Box | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 6A | 320 V | 4 A | 150 V | 20-28 AWG | 0.08-0.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated |