Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,123 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
582 In Stock | 1 : ¥52.21000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 4 A | 150 V | 20-28 AWG | 0.08-0.5mm² | Gray | -60°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
284 In Stock | 1 : ¥57.30000 Box | Box | Active | Plug, Male Pins | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 6A | 320 V | 4 A | 150 V | 20-28 AWG | 0.08-0.5mm² | Gray | -60°C ~ 100°C | Tin | - |