Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥16.09000 Cut Tape (CT) 315 : ¥16.79857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.100" (2.54mm) | Vertical | - | Solder | Surface Mount | 6A | 160 V | 6 A | 150 V | - | - | Black | - | Gold | Solder Retention | |||
229 In Stock | 1 : ¥31.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
1,156 In Stock | 1 : ¥4.27000 Cut Tape (CT) 330 : ¥4.37161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 6A | 160 V | - | - | - | - | Black | - | Tin | Pick and Place Cap |