Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCMINI-COMBICON MC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A12A
Voltage - IEC
250 V320 V
Wire Gauge or Range - AWG
14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1840489
1840489
TERM BLOCK PLUG 14POS STR 3.5MM
Phoenix Contact
79
In Stock
100
Factory
1 : ¥115.49000
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1844333
1844333
TERM BLOCK HDR 14POS 90DEG 3.5MM
Phoenix Contact
20
In Stock
250
Factory
1 : ¥45.07000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
8 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.