Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock 700 Factory | 1 : ¥36.86000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
3,805 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 18 A | 300 V | 12-30 AWG | - | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
1,298 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 18 A | 300 V | 12-30 AWG | - | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
1,917 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 18 A | 300 V | 12-30 AWG | - | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
1,220 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 15 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |