Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,131 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | - | |||
4,634 In Stock 1,000 Factory | 1 : ¥15.60000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
5,432 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
2,514 In Stock | 1 : ¥41.75000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 1 kV | 5 A | 600 V | 10-30 AWG | 0.2-4mm² | Green | - | Tin | Mating Flange | |||
2,327 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
321 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | Mating Flange | |||
8,072 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | Mating Flange | |||
15 In Stock | 1 : ¥78.49000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 1 kV | 18.5 A | 600 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 5,400 : ¥2.71735 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | Mating Flange |