Headers, Plugs and Sockets

Results: 2
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON MCVWR-TBL Series 3221
Number of Positions
24
Positions Per Level
24
Header Orientation
90°, Right AngleVertical
Current - IEC
8A-
Current - UL
8 A10 A
Operating Temperature
-40°C ~ 105°C-
Features
-Mating and Mounting Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691322110004
691322110004
TERM BLOCK HDR 4POS 90DEG 3.5MM
Würth Elektronik
2,046
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
1843224
1843224
TERM BLOCK HDR 2POS VERT 3.5MM
Phoenix Contact
1,505
In Stock
1 : ¥16.17000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.