Headers, Plugs and Sockets

Results: 8
Manufacturer
Amphenol AnytekPhoenix Contact
Series
COMBICON DFMCCOMBICON DMCCOMBICON DMCVNLNR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
6816
Positions Per Level
348
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A-
Current - UL
5.5 A8 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Operating Temperature
-45°C ~ 65°C-40°C ~ 115°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1790111
1790111
TERM BLOCK PLUG 6POS STR 3.5MM
Phoenix Contact
1,611
In Stock
1 : ¥30.13000
Bulk
Bulk
Active
Plug, Female Sockets
6
3
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1790124
1790124
TERM BLOCK PLUG 8POS STR 3.5MM
Phoenix Contact
3,266
In Stock
1 : ¥39.57000
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1790166
1790166
TERM BLOCK PLUG 16POS STR 3.5MM
Phoenix Contact
739
In Stock
1 : ¥81.36000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1787218
1787218
TERM BLOCK HDR 6POS VERT 3.5MM
Phoenix Contact
823
In Stock
1 : ¥13.82000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
NL08105200G0G
NL08105200G0G
NL-3.5-2*4P GREEN WITHOUT FLANGE
Amphenol Anytek
142
In Stock
1 : ¥21.43000
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
5.5 A
300 V
16-24 AWG
-
Green
-40°C ~ 115°C
Tin
-
1787263
1787263
TERM BLOCK HDR 16POS VERT 3.5MM
Phoenix Contact
630
In Stock
1 : ¥41.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
NR08110000G0G
NR08110000G0G
NR-3.5 2*4P BLACK WITHOUT FLANGE
Amphenol Anytek
4,730
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
5.5 A
300 V
-
-
Black
-45°C ~ 65°C
Tin
-
1786853
1786853
TERM BLOCK HDR 8POS 90DEG 3.5MM
Phoenix Contact
93
In Stock
1 : ¥20.20000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.