Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
215 In Stock | 1 : ¥44.42000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 630 V | 10 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange, Retention Latches | |||
30 In Stock | 1 : ¥52.31000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
54 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Wire Side) | |||
18 In Stock | 1 : ¥61.00000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | - | - | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥70.48940 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 5 A | 600 V | - | - | Green | - | Tin | - |