Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,485 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
550 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 41 A | 300 V | - | - | Green | - | Tin | Latch Lock | |||
229 In Stock | 1 : ¥51.94000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 76A | 1 kV | 66 A | 600 V | 4-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange | |||
140 In Stock | 1 : ¥19.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 41 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
463 In Stock 1,050 Factory | 1 : ¥31.11000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 41A | 1 kV | 41 A | 600 V | 8-24 AWG | 0.2-10mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
514 In Stock | 1 : ¥39.83000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 41 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
306 In Stock | 1 : ¥58.86000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 41 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
54 In Stock 1,980 Factory | 1 : ¥25.12000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
50 In Stock | 1 : ¥28.30000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 41 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥32.92000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
92 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | Vertical | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
29 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
13 In Stock | 1 : ¥85.96000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥68.27000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | Mating Flange |