Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,777 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
1,478 In Stock | 1 : ¥24.09000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
3,382 In Stock 250 Factory | 1 : ¥27.26000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
266 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
338 In Stock | 1 : ¥54.68000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
125 In Stock 100 Factory | 1 : ¥124.95000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.150" (3.81mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
19 In Stock 100 Factory | 1 : ¥48.69000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 25 : ¥72.33840 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.323" (8.20mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1000 V | 40 A | 600 V | 8-20 AWG | 0.5-10mm² | Gray | - | - | - |