Headers, Plugs and Sockets

Results: 9
Series
COMBICON FK-MCPCOMBICON FMCCOMBICON MCCOMBICON MCVCOMBICON PCCOMBICON QCCOMBICON SMC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
234
Positions Per Level
234
Pitch
0.150" (3.81mm)0.300" (7.62mm)
Header Orientation
45°-Vertical
Plug Wire Entry
180°-
Termination Style
IDCScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringScrewless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
6A8A20A
Voltage - IEC
250 V320 V400 V1 kV
Current - UL
5 A6 A8 A
Voltage - UL
150 V300 V600 V
Wire Gauge or Range - AWG
10-30 AWG14-30 AWG16-24 AWG16-28 AWG20-24 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1.5mm²0.2-4mm²0.34-0.5mm²-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803426
1803426
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
11,188
In Stock
20,000
Factory
1 : ¥4.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1803442
1803442
TERM BLOCK HDR 4POS VERT 3.81MM
Phoenix Contact
13,063
In Stock
21,500
Factory
1 : ¥9.93000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1803581
1803581
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
15,415
In Stock
11,000
Factory
1 : ¥26.76000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1745917
1745917
TERM BLOCK PLUG 4POS STR 3.81MM
Phoenix Contact
946
In Stock
1 : ¥35.88000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1804917
1804917
TERM BLOCK PLUG 3POS STR 7.62MM
Phoenix Contact
424
In Stock
2,350
Factory
1 : ¥49.50000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
1 kV
5 A
600 V
10-30 AWG
0.2-4mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1827282
1827282
TERM BLOCK HDR 3POS 45DEG 3.81MM
Phoenix Contact
364
In Stock
50
Factory
1 : ¥9.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
45°
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1851067
1851067
TERM BLOCK PLUG 4POS STR 3.81MM
Phoenix Contact
169
In Stock
1 : ¥57.55000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
-
1827279
1827279
TERM BLOCK HDR 2POS 45DEG 3.81MM
Phoenix Contact
307
In Stock
50
Factory
1 : ¥6.24000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
45°
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1897416
1897416
TERM BLOCK PLUG 4POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥47.02580
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
-
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.