Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,978 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
10,268 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
219 In Stock 200 Factory | 1 : ¥28.57000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 400 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
116 In Stock | 1 : ¥37.77000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 41A | 1 kV | 41 A | 600 V | 8-24 AWG | 0.2-10mm² | Green | - | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
142 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
48 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 8A | 400 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
83 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 630 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
55 In Stock | 1 : ¥18.03000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 400 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥19.05000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange |